-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520425-3) MJ,TE,6P/6C,BULK PAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7231
|
Newark | Cat3 Rj25 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5520425-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1.2600 / $1.8800 | Buy Now |
DISTI #
42AJ4918
|
Newark | Mj, te,6P/6C, bulk Pac |Amp Te Connectivity 5520425-3 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 2890 |
|
$1.2300 / $1.4900 | Buy Now |
DISTI #
52R4230
|
Newark | Jack, Rj25, Pcb, 6Way, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5520425-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7744 |
|
$1.2600 / $1.8800 | Buy Now |
DISTI #
2266-5520425-3-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2790 In Stock |
|
$1.1200 / $1.4300 | Buy Now |
DISTI #
A31415-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2014 / $1.8400 | Buy Now |
DISTI #
5520425-3
|
Avnet Americas | MODULAR PLUGS AND JACKS - Trays (Alt: 5520425-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$0.9680 / $1.1649 | Buy Now |
DISTI #
42K7231
|
Avnet Americas | MODULAR PLUGS AND JACKS - Bulk (Alt: 42K7231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 23 Partner Stock |
|
$1.3800 / $1.8600 | Buy Now |
DISTI #
571-5520425-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6 PCB TOP ENTRY RoHS: Compliant | 0 |
|
$0.9770 / $1.8100 | Order Now |
|
Future Electronics | 6 Position Single Port Straight Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tray | 33048Tray |
|
$0.7900 / $0.8900 | Buy Now |
|
Future Electronics | 6 Position Single Port Straight Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 28Box |
|
$0.4750 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520425-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520425-3
TE Connectivity
(5520425-3) MJ,TE,6P/6C,BULK PAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |