Part Details for 550T007NF4F0B1-06-6 by Glenair Inc
Overview of 550T007NF4F0B1-06-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 550T007NF4F0B1-06-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8827
|
Newark | Connector |Glenair 550T007NF4F0B1-06-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$218.2200 / $699.6300 | Buy Now |
DISTI #
3937-550T007NF4F0B1-06-6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$913.3600 | Buy Now |
DISTI #
550T007NF4F0B1-06-
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell with Pre-Terminated Overall Shield Sock Aluminum Olive Drab Cadmium Over Electroless Nickel Plated 4 Shell Size - Bulk (Alt: 550T007NF4F0B1-06-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$165.3426 / $777.3600 | Buy Now |
DISTI #
654-550T0074F0B1066
|
Mouser Electronics | D-Sub Backshells SPLT BS PRE-TRM SHLD SOCK TOP RFR MT EMI RoHS: Not Compliant | 0 |
|
$294.5300 / $386.6700 | Order Now |
DISTI #
71104497
|
Verical | EMI/RFI D-Sub Split Backshell with Pre-Terminated Overall Shield Sock 180° C Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$276.0875 | Buy Now |
DISTI #
77944773
|
Verical | EMI/RFI D-Sub Split Backshell with Pre-Terminated Overall Shield Sock 180° C Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$283.1667 / $664.4103 | Buy Now |
DISTI #
550T007NF4F0B1-06-
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell with Pre-Terminated Overall Shield Sock Aluminum Olive Drab Cadmium Over Electroless Nickel Plated 4 Shell Size - Bulk (Alt: 550T007NF4F0B1-06-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$165.3426 / $777.3600 | Buy Now |
DISTI #
GLE550T007NF4F0B1-06-6
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$359.9628 / $658.4697 | Buy Now |
|
Powell Electronics | D-Sub Backshells SPLT BS PRE-TRM SHLD SOCK TOP RFR MT EMI Min Qty: 1 | 13 |
|
$446.1100 / $797.2900 | Buy Now |
DISTI #
550T007NF4F0B1-06-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$124.6200 / $575.1800 | Buy Now RFQ |
Part Details for 550T007NF4F0B1-06-6
550T007NF4F0B1-06-6 CAD Models
550T007NF4F0B1-06-6 Part Data Attributes:
|
550T007NF4F0B1-06-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T007NF4F0B1-06-6
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T007NF4F0B1-06-6 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |