Part Details for 55019 by Littelfuse Inc
Overview of 55019 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9059
|
Newark | Sw Tgl Dpdt Co/ Bulk Rohs Compliant: Yes |Littelfuse 55019 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 / $11.7100 | Buy Now |
DISTI #
576-55019
|
Mouser Electronics | Toggle Switches SW TGL DPDT CO RoHS: Compliant | 164 |
|
$10.6700 / $16.0400 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Toggle Switch DPDT .250 Tabs On-Off-On 25A/12VDC 15A/24VDC 10A/36VDC |
80 In Stock |
|
$7.6300 / $10.1000 | Buy Now |
DISTI #
55019
|
TTI | Toggle Switches SW TGL DPDT CO Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$9.5000 / $11.2100 | Buy Now |
DISTI #
55019
|
TME | Switch: toggle, Pos: 3, DPDT, ON-OFF-ON, 10A/36VDC, Toggle: round Min Qty: 80 | 0 |
|
$12.9400 | RFQ |
|
Master Electronics | Heavy Duty Toggle Switch DPDT .250 Tabs On-Off-On 25A/12VDC 15A/24VDC 10A/36VDC |
80 In Stock |
|
$7.6300 / $10.1000 | Buy Now |
|
Ozdisan Elektronik | SWITCH TGL DPDT CO | 0 |
|
$22.2145 / $23.7695 | RFQ |
Part Details for 55019
55019 CAD Models
55019 Part Data Attributes:
|
55019
Littelfuse Inc
Buy Now
|
Compare Parts:
55019
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |