Part Details for 55016-06-BP by Littelfuse Inc
Overview of 55016-06-BP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55016-06-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9054
|
Newark | Tgl Sw 3Pos Spdt On/Off/On 3A/12Vdc Sld/ Retail |Littelfuse 55016-06-BP Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $20.4400 | Buy Now |
DISTI #
55016-06-BP-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6475 / $20.0300 | Buy Now |
DISTI #
576-55016-06-BP
|
Mouser Electronics | Toggle Switches TGL SW 3POS SPDT ON/OFF/ON 3A/12VDC SLD | 0 |
|
$12.6400 / $20.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.5900 / $12.6900 | Buy Now | |
|
Ozdisan Elektronik | SW TGL SPDT CO | 0 |
|
$30.1285 / $32.2375 | RFQ |
Part Details for 55016-06-BP
55016-06-BP CAD Models
55016-06-BP Part Data Attributes
|
55016-06-BP
Littelfuse Inc
Buy Now
|
Compare Parts:
55016-06-BP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |