Part Details for 5500507010F by Dialight
Overview of 5500507010F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500507010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500507010F-ND
|
DigiKey | LED CBI 5MM RED DIFF 5V RA Min Qty: 1300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5896 | Buy Now |
DISTI #
550-0507-010F
|
TTI | LED Circuit Board Indicators 5 MM CBI 5V RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5720 | Buy Now |