Part Details for 5500505100F by Dialight
Overview of 5500505100F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5500505100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500505100F-ND
|
DigiKey | LED CBI 5MM RED DIFF RA Min Qty: 1650 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4610 | Buy Now |
DISTI #
550-0505-100F
|
TTI | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4140 / $0.4620 | Buy Now |
Part Details for 5500505100F
5500505100F CAD Models
5500505100F Part Data Attributes:
|
5500505100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5500505100F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |