Part Details for 5500102028 by TE Connectivity
Overview of 5500102028 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500102028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6092
|
Newark | Scl-1/8-0-Stk |Raychem Te Connectivity 5500102028 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
RYCSCL-1/8-0-STK
|
Heilind Electronics | 5500102028 2-1194329-8 M23053/4/101-0 SCL-1/8-0-STK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 3.2 mm - Black - 1.2 m. RoHS: Compliant | 0 |
|
$0.7830 / $1.1420 | Buy Now |
DISTI #
RYCSCL-1/8-0-STK
|
Interstate Connecting Components | 5500102028 2-1194329-8 M23053/4/101-0 SCL-1/8-0-STK | 0 |
|
Buy Now | |
DISTI #
5500102028
|
Avnet Asia | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: 5500102028) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
34P6993
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (3.17/0.58 mm), polyolefine, cross-linked, black Min Qty: 10 | 115 |
|
$5.3208 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 3.2 mm - Black - 1.2 m. RoHS: Compliant | 0 |
|
$0.7830 / $1.1420 | Buy Now |