Part Details for 55.34.9.125.0090 by FINDER SpA
Overview of 55.34.9.125.0090 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.34.9.125.0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5792
|
Newark | Ind. Plug-In Relay, 4Pdt 7A, 125V Dc Coil, Agni Contact, Lockable Test Button, Led & Diode Rohs Compliant: Yes |Finder 55.34.9.125.0090 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $18.1100 | Buy Now |
DISTI #
2066-55.34.9.125.0090-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7A 125V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0390 | Buy Now |
DISTI #
72340987
|
RS | Ind. Plug-In Relay, 4PDT 7A, 125V DC coil, AgNi, lockable test button, LED | Finder 55.34.9.125.0090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$13.0900 / $16.3600 | Buy Now |
DISTI #
55.34.9.125.0090
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$12.4400 / $15.8700 | RFQ |
Part Details for 55.34.9.125.0090
55.34.9.125.0090 CAD Models
55.34.9.125.0090 Part Data Attributes:
|
55.34.9.125.0090
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.34.9.125.0090
FINDER SpA
Electromechanical Relay, 4PDT-CO, MBB, 138VDC (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(DC) | 100 V | |
Coil Resistance | 17300 Ω | |
Coil Voltage(DC)-Max | 138 V | |
Coil Voltage-Nom | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1750VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Number of Terminals | 14 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Relay Action | MBB | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 3 ms | |
Terminal Length | 0.0056007112014224035 inch | |
Termination Type | QUICK CONNECT |