Part Details for 55.34.9.048.0040 by FINDER SpA
Overview of 55.34.9.048.0040 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.34.9.048.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7758
|
Newark | Relay, 4Pdt, 250Vac, 7A, Contact Configuration:4Pdt, Coil Voltage:48Vdc, Contact Current:7A, Product Range:55 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Contact Voltage Rohs Compliant: Yes |Finder 55.34.9.048.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$10.5100 / $16.2400 | Buy Now |
DISTI #
55.34.9.048.0040
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 48VDC, Icontacts max: 7A Min Qty: 1 | 47 |
|
$8.8500 / $13.9800 | Buy Now |
DISTI #
REL7818
|
Rutronik | POWER RELAY 48V 7A 4CO THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$8.6300 / $9.4000 | Buy Now |
Part Details for 55.34.9.048.0040
55.34.9.048.0040 CAD Models
55.34.9.048.0040 Part Data Attributes:
|
55.34.9.048.0040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.34.9.048.0040
FINDER SpA
Electromechanical Relay, 4PDT-CO, MBB, 52.8VDC (Coil), 1W@48VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 1000 mW | |
Coil Resistance | 2400 Ω | |
Coil Voltage(DC)-Max | 52.8 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1750VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Number of Terminals | 14 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Relay Action | MBB | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 3 ms | |
Terminal Length | 0.0056007112014224035 inch | |
Termination Type | QUICK CONNECT |