Part Details for 55/2322-16-2/9-9 by TE Connectivity
Overview of 55/2322-16-2/9-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55/2322-16-2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
034607-000
|
Avnet Americas | Cable 2Conductors 16AWG Silver Plated Copper White 600V - Bulk (Alt: 034607-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6150 / $5.2104 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7700 / $13.4000 | Buy Now | |
DISTI #
034607-000
|
Avnet Americas | Cable 2Conductors 16AWG Silver Plated Copper White 600V - Bulk (Alt: 034607-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6150 / $5.2104 | Buy Now |
DISTI #
000000000001120443
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$5.2100 / $6.5100 | Buy Now |
|
Master Electronics | 0 |
|
$4.7700 / $13.4000 | Buy Now |
Part Details for 55/2322-16-2/9-9
55/2322-16-2/9-9 CAD Models
55/2322-16-2/9-9 Part Data Attributes:
|
55/2322-16-2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/2322-16-2/9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |