Part Details for 55/0122-24-9/96-F871 by TE Connectivity
Overview of 55/0122-24-9/96-F871 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 55/0122-24-9/96-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/0122-24-9/96-F871-ND
|
DigiKey | 55/0122-24-9/96-F871 Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,691.6439 | Buy Now |
DISTI #
EK7530-000
|
Avnet Americas | Cable 24AWG 2Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EK7530-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8350 / $4.3299 | Buy Now |
DISTI #
RYC55/0122-24-9/96-F871
|
Heilind Electronics | 55/0122-24-9/96-F871 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.9600 / $11.1300 | Buy Now | |
DISTI #
RYC55/0122-24-9/96-F871
|
Interstate Connecting Components | 55/0122-24-9/96-F871 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.9600 / $11.1300 | Buy Now |
Part Details for 55/0122-24-9/96-F871
55/0122-24-9/96-F871 CAD Models
55/0122-24-9/96-F871 Part Data Attributes:
|
55/0122-24-9/96-F871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0122-24-9/96-F871
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |