Part Details for 54LS670FMQB by National Semiconductor Corporation
Overview of 54LS670FMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 54LS670FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 4X4, 45ns, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$4.6900 / $5.5200 | Buy Now |
Part Details for 54LS670FMQB
54LS670FMQB CAD Models
54LS670FMQB Part Data Attributes
|
54LS670FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS670FMQB
National Semiconductor Corporation
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 55 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | TTL | |
Terminal Position | DUAL |