Part Details for 545500533 by Molex
Overview of 545500533 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 545500533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-545500533-ND
|
DigiKey | CONN FFC FPC TOP 5POS 0.5MM R/A Min Qty: 3000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.5700 / $0.6100 | Buy Now |
DISTI #
545500533
|
Avnet Abacus | Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 545500533) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
545500533
|
Avnet Abacus | Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 545500533) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 545500533
545500533 CAD Models
545500533 Part Data Attributes:
|
545500533
Molex
Buy Now
|
Compare Parts:
545500533
Molex
|
Samacsys Manufacturer | Molex |