Part Details for 5443 SL001 by Alpha Wire
Overview of 5443 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5443 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7571
|
Newark | Xtra-Guard 1/1000 Ft Rohs Compliant: Yes |Alpha Wire 5443 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,493.9200 | Buy Now |
DISTI #
5443SL001-ND
|
DigiKey | CABLE 3COND 14AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.8919 | Buy Now |
DISTI #
602-5443SL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$5,891.2300 | Order Now |
DISTI #
73596008
|
RS | Multiconductor Cable, 3C, 14Awg TC, 600V, UnShielded, Xtra Guard 1, PVC Slate | Alpha Wire 5443 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,829.5900 | RFQ |