Part Details for 5430069 by Phoenix Contact
Overview of 5430069 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5430069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430069-ND
|
DigiKey | TERM BLK 8P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9800 | Buy Now |
DISTI #
651-5430069
|
Mouser Electronics | Fixed Terminal Blocks BC-350X9- 8 | 0 |
|
$1.8900 / $2.3700 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$1.8000 / $2.2000 | Buy Now |
DISTI #
000000000003479872
|
Sager | Fixed Terminal Blocks BC-350X9- 8 Min Qty: 1 | 0 |
|
$2.6000 / $4.7700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$1.8000 / $2.2000 | Buy Now |
Part Details for 5430069
5430069 CAD Models
5430069 Part Data Attributes:
|
5430069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430069
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 5430069
This table gives cross-reference parts and alternative options found for 5430069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5430069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC-350X9-8 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 5430069 vs BC-350X9-8 |