Part Details for 5414414-1 by TE Connectivity
Overview of 5414414-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5414414-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8818
|
Newark | Rf Adapters - In Series Jack Adapt Coml |Amp Te Connectivity 5414414-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 / $20.6100 | Buy Now |
DISTI #
5414414-1
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 5414414-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant | Alternative Product Available |
|
$13.4200 / $15.8100 | Buy Now |
DISTI #
5414414-1
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 5414414-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5414414-1
|
PEI Genesis | BNC-BNC Female-Female Jack-j | 0 |
|
Buy Now | |
|
Master Electronics | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant | Alternative Product Available |
|
$13.4200 / $15.8100 | Buy Now |
Part Details for 5414414-1
5414414-1 CAD Models
5414414-1 Part Data Attributes:
|
5414414-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414414-1
TE Connectivity
FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |