Part Details for 54100C by Murata Power Solutions
Overview of 54100C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8755
|
Newark | Current Transformer, Turns Ratio:1:1:100, Inductance:14.8Mh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 500Khz, Dc Resistance Secondary:3.2Ohm, Dc Resistance Primary:0.007Ohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Murata Power Solutions 54100C Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5000 | Buy Now |
DISTI #
811-1198-1-ND
|
DigiKey | CURR SENSE XFMR 1:1:100 15A SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
208 In Stock |
|
$1.1750 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
000000000002649269
|
Sager | Current Transformers 15A CURR SENSE TXFR 1:1:100 SM Min Qty: 1 | 0 |
|
$1.3000 / $1.4600 | Buy Now |