-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INV MJ,1X4,PNL GRD,LED (G/G)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5274
|
Newark | Inv Mj,1X4,pnl Grd, led (G/G) |Amp Te Connectivity 5406552-5 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
5406552-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2560 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5621 | Buy Now |
DISTI #
5406552-5
|
Avnet Americas | DES: INV MJ 1X4 PNL GRD LED (G/G) - Trays (Alt: 5406552-5) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 17 Weeks, 4 Days Container: Tray | 0 |
|
$3.3131 / $3.7406 | Buy Now |
DISTI #
571-5406552-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors INV MJ,1X4,PNL GRD LED (G/G) RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 2560 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.1500 | Buy Now |
DISTI #
AMP5406552-5
|
Heilind Electronics | INV MJ,1X4,PNL GRD,LED (G/G) | Americas - 0 in Stock |
|
$3.9292 | Buy Now |
|
Onlinecomponents.com | INV MJ,1X4,PNL GRD,LED (G/G) RoHS: Compliant | Alternative Product Available |
|
$3.4200 / $9.6200 | Buy Now |
DISTI #
AMP5406552-5
|
Interstate Connecting Components | INV MJ,1X4,PNL GRD,LED (G/G) | 0 |
|
$3.9292 | Buy Now |
DISTI #
5406552-5
|
Avnet Abacus | DES: INV MJ 1X4 PNL GRD LED (G/G) (Alt: 5406552-5) RoHS: Compliant Min Qty: 2560 Package Multiple: 128 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | INV MJ,1X4,PNL GRD,LED (G/G) RoHS: Compliant | Alternative Product Available |
|
$3.4200 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406552-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406552-5
TE Connectivity
INV MJ,1X4,PNL GRD,LED (G/G)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | MATTE TIN LEAD (150) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |