-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC32, 32 Contact(s), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1356
|
Newark | Plcc Socket, 32Pos, 1.27Mm, Smt, No. Of Contacts:32Contacts, Connector Type:Plcc Socket, Pitch Spacing:1.27Mm, Product Range:540 Series, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Svhc:No Svhcrohs Compliant: Yes |Preci-Dip 540-88-032-17-400-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 760 |
|
$0.9630 / $1.6600 | Buy Now |
DISTI #
540-88-032-17-400-TR-ND
|
DigiKey | CONN SOCKET PLCC 32POS TIN Min Qty: 2800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8583 | Buy Now |
DISTI #
437-5408803217400TR
|
Mouser Electronics | IC & Component Sockets PLCC SOCKETS WITH SMT TERM RoHS: Compliant | 807 |
|
$0.8580 / $1.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $1.5300 | Buy Now | |
DISTI #
78402228
|
Verical | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2350 | Americas - 14400 |
|
$0.8522 | Buy Now |
DISTI #
540-88-032-17-400-TR
|
TTI | IC & Component Sockets PLCC SOCKETS WITH SMT TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.7400 / $1.0700 | Buy Now |
DISTI #
540-88-032-17-400-TR
|
Avnet Abacus | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 540-88-032-17-400-TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 25200 |
|
Buy Now | |
DISTI #
2839847
|
element14 Asia-Pacific | PLCC SOCKET, 32POS, 1.27MM, SMT RoHS: Compliant Min Qty: 1 Container: Each | 760 |
|
$1.7006 / $1.8485 | Buy Now |
DISTI #
2839847
|
Farnell | PLCC SOCKET, 32POS, 1.27MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 760 |
|
$0.8967 / $2.1291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
540-88-032-17-400-TR
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
540-88-032-17-400-TR
PRECI-DIP SSA
IC Socket, PLCC32, 32 Contact(s), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.667 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.667 inch | |
Contact Configuration | 8X8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | PPS THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |