Part Details for 538-501-63 by MARL International Limited
Overview of 538-501-63 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 538-501-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2865
|
Newark | Led Panel Mount Indicator, Weatherproof, Red, 12.7 Mm, 28 Vdc, 16 Ma, 11 Cd, Ip67 Rohs Compliant: Yes |Marl 538-501-63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $42.4200 | Buy Now |
DISTI #
538-501-63
|
TME | Indicator: LED, flat, red, 12÷28VDC, 12÷28VAC, Ø12.7mm, IP67 Min Qty: 1 | 0 |
|
$20.9600 / $24.1800 | RFQ |
Part Details for 538-501-63
538-501-63 CAD Models
538-501-63 Part Data Attributes
|
538-501-63
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
538-501-63
MARL International Limited
Single Color LED, Red, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PAKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 28 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Peak Wavelength | 643 nm | |
Shape | ROUND | |
Size | 12.7 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 538-501-63
This table gives cross-reference parts and alternative options found for 538-501-63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 538-501-63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
01-531-501-63 | Single Color LED, Red, Diffused, 12.7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 538-501-63 vs 01-531-501-63 |