Part Details for 537480708 by Molex
Overview of 537480708 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 537480708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-53748-0708
|
TME | Connector: PCB to PCB, female, PIN: 70, 0.5mm, H: 3mm, gold-plated Min Qty: 3000 | 0 |
|
$2.9500 | RFQ |
DISTI #
537480708
|
Avnet Abacus | Conn Board to Board PL 70 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 537480708) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
537480708
|
Avnet Abacus | Conn Board to Board PL 70 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 537480708) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1508067
|
element14 Asia-Pacific | CONNECTOR, STACKING, HEADER, 70POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0889 / $5.2000 | Buy Now |
|
LCSC | P0.5mm FFC/FPC Connectors ROHS | 2 |
|
$4.3419 / $4.5941 | Buy Now |