-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5257
|
Newark | Connector, Stacking, Header, 30Pos, 2Row, Product Range:Slimstack 53748 Series, No. Of Contacts:30Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Molex 53748-0308 (Alternate Part Number: 800754359559 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$1.4000 / $1.4800 | Buy Now |
DISTI #
37AC1300
|
Newark | Connector, Stacking, Header, 30Pos, 2Row, Product Range:Slimstack 53748 Series, No. Of Contacts:30Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Molex 53748-0308 (Alternate Part Number: 800754359559 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 956 |
|
$1.9300 / $2.8000 | Buy Now |
DISTI #
57H5749
|
Newark | Stacking Connector, Plug, 30Pos, 0.5Mm, Product Range:Slimstack Series, No. Of Contacts:30Contacts, Gender:Plug, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:1.87Mm, Contact Material:Brassrohs Compliant: Yes |Molex 53748-0308 (Alternate Part Number: 800754359559 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
28W0800
|
Newark | Reel Of 750 - 0.5Mm Btb Str Plug 30Ckt 537480 |Molex 53748-0308 (Alternate Part Number: 800754359559 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
538-53748-0308
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5mm SMT Dual-Row RoHS: Compliant | 10011 |
|
$1.3900 / $2.5300 | Buy Now |
DISTI #
MOL53748-0308.P
|
Heilind Electronics | CUT TAPE 0.5MM BTB STR PLUG 30CKT | Americas - 1312 in Stock |
|
$1.7591 / $2.2238 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
234000 Partner Stock |
|
$1.3500 / $1.4400 | Buy Now |
|
Bristol Electronics | 1991 |
|
RFQ | ||
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 88 |
|
$1.4784 / $2.6880 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 1504 |
|
$1.5975 / $3.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53748-0308
Molex
Buy Now
Datasheet
|
Compare Parts:
53748-0308
Molex
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.169 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.445 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | 52991-0308 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53748-0308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53748-0308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53627-0372 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | 53748-0308 vs 53627-0372 |
QG1330472Y-M04-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | 53748-0308 vs QG1330472Y-M04-TR |
P50-030P-S20-EA | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 53748-0308 vs P50-030P-S20-EA |
P08-030PLTC-A-TG | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.031 PITCH | 3M Electronics | 53748-0308 vs P08-030PLTC-A-TG |
P51L-030P-A-DA | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 53748-0308 vs P51L-030P-A-DA |
P08-030-PLT-A-G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 53748-0308 vs P08-030-PLT-A-G |
P08-030PL-A-TG | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Plug | 3M Interconnect | 53748-0308 vs P08-030PL-A-TG |
P08-030PLT-A-TG | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Plug | 3M Interconnect | 53748-0308 vs P08-030PLT-A-TG |
AW-15-03-G-D-130-175 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 53748-0308 vs AW-15-03-G-D-130-175 |
P08-030-PL-A-G | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | 53748-0308 vs P08-030-PL-A-G |