Part Details for 5366838 (ALTERNATE: 5366838) by RS Pro
Overview of 5366838 (ALTERNATE: 5366838) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5366838 (ALTERNATE: 5366838)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645659
|
RS | LC to LC Fiber Optic Cable Assembly, Multi Mode OM3, 32.8ft (10m) | RS PRO 5366838 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 21 |
|
$19.9500 / $23.2600 | Buy Now |