-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODIV VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1667
|
Newark | Board-Board Connector, Receptacle, 3 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: No |Amp Te Connectivity 535541-1 Min Qty: 4440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 | Buy Now |
DISTI #
A26473-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
10965 In Stock |
|
$0.8595 / $1.0800 | Buy Now |
DISTI #
535541-1
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 535541-1) RoHS: Not Compliant Min Qty: 4440 Package Multiple: 4440 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.8526 / $0.9626 | Buy Now |
DISTI #
571-5355411
|
Mouser Electronics | Headers & Wire Housings VERT CLOSED 3P RoHS: Not Compliant | 0 |
|
$0.8890 / $0.9740 | Order Now |
DISTI #
72052321
|
RS | Connector, AMPMODU, 03 Modiv Vrt Sr Ce 100/115 | TE Connectivity 535541-1 RoHS: Not Compliant Min Qty: 4440 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3900 | RFQ |
DISTI #
AMP535541-1
|
Heilind Electronics | 03 MODIV VRT SR CE 100/115 | Americas - 0 in Stock |
|
$0.7237 / $1.0263 | Buy Now |
|
Onlinecomponents.com | 03 MODIV VRT SR CE 100/115 |
926 In Stock |
|
$0.8390 / $1.2990 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 30 |
|
$1.2285 / $2.4570 | Buy Now |
DISTI #
535541-1
|
TTI | Headers & Wire Housings VERT CLOSED 3P Min Qty: 4440 Package Multiple: 74 Container: Tube | Americas - 0 |
|
$0.7600 / $0.8300 | Buy Now |
DISTI #
535541-1
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 535541-1) RoHS: Not Compliant Min Qty: 4440 Package Multiple: 4440 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.8526 / $0.9626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535541-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535541-1
TE Connectivity
03 MODIV VRT SR CE 100/115
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 535541-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535541-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-535541-1 | 03 MODIV VRT SR CE 100/115 | TE Connectivity | 535541-1 vs 5-535541-1 |