Part Details for 534B1202JC by Vishay Intertechnologies
Overview of 534B1202JC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534B1202JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1958
|
Newark | Wirewound Potentiometer, 2Kohm, 5%, 2W, Track Resistance:2Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:534 Series, Potentiometer Mounting:Bushing Mount, No. Of Gangs:1 Rohs Compliant: Yes |Vishay 534B1202JC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$16.3000 / $25.0400 | Buy Now |
DISTI #
39AK0937
|
Newark | Rotary Pot, 2K, 2W, Bushing Mount Rohs Compliant: Yes |Vishay 534B1202JC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.3500 / $25.7300 | Buy Now |
DISTI #
534B1202JC
|
Avnet Americas | 534 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 10 Turn 1 Gang 2K Ohm 5% Bushing Mount - Boxed Product (Development Kits) (Alt: 534B1202JC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$13.2273 / $16.8036 | Buy Now |
DISTI #
594-53411202
|
Mouser Electronics | Precision Potentiometers 7/8" WW 2Kohms 10 Turns RoHS: Compliant | 208 |
|
$15.2700 / $24.1900 | Buy Now |
|
Future Electronics | 2K Ohm 5% Multi Turn Wirewound Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 80Box |
|
$15.4200 / $15.8700 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 2000OHM, 63.2V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) | 8 |
|
$13.5000 / $18.0000 | Buy Now |
DISTI #
534B1202JC
|
TTI | Precision Potentiometers 7/8" WW 2Kohms 10 Turns pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 49 In Stock |
|
$15.5000 / $23.9500 | Buy Now |
DISTI #
534B1202JC
|
Avnet Americas | 534 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 10 Turn 1 Gang 2K Ohm 5% Bushing Mount - Boxed Product (Development Kits) (Alt: 534B1202JC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$13.2273 / $16.8036 | Buy Now |
DISTI #
534B1202JC
|
Avnet Asia | 534 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 10 Turn 1 Gang 2K Ohm 5% Bushing Mount (Alt: 534B1202JC) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3997552
|
element14 Asia-Pacific | ROTARY POT, 2K, 2W, BUSHING MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$17.0566 / $25.4115 | Buy Now |
Part Details for 534B1202JC
534B1202JC CAD Models
534B1202JC Part Data Attributes:
|
534B1202JC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
534B1202JC
Vishay Intertechnologies
Potentiometer, Wire Wound, 2W, 2000ohm, 63.2V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.22 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 63.2 V |