Part Details for 53398-0429 by Molex
Overview of 53398-0429 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53398-0429
53398-0429 CAD Models
53398-0429 Part Data Attributes:
|
53398-0429
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-0429
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH COVER | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.15 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 53398-0429
This table gives cross-reference parts and alternative options found for 53398-0429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53398-0429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1718140004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Black Insulator, Receptacle | Molex | 53398-0429 vs 1718140004 |
363-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 53398-0429 vs 363-10-104-00-001101 |
91900-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 53398-0429 vs 91900-0227A |
91901-0220A-01 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 53398-0429 vs 91901-0220A-01 |
MS04P | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 53398-0429 vs MS04P |
293230-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Locking, Natural Insulator, Receptacle | TE Connectivity | 53398-0429 vs 293230-1 |
SWR120-NPEG-S04-HM-BG | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 53398-0429 vs SWR120-NPEG-S04-HM-BG |
691701350004B | Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL | Wurth Elektronik | 53398-0429 vs 691701350004B |
91901-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 53398-0429 vs 91901-0227A |
88047-041L | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 53398-0429 vs 88047-041L |