-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3566
|
Newark | Mezzanine Connector, Plug, 16Pos, 2Row Rohs Compliant: Yes |Molex 53307-1671 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$1.1200 / $1.2600 | Buy Now |
DISTI #
82AH2813
|
Newark | Mezzanine Connector, Plug, 16Pos, 2Row Rohs Compliant: Yes |Molex 53307-1671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$1.4600 / $2.1500 | Buy Now |
DISTI #
0533071671
|
Avnet Americas | Conn Board to Board HDR 16 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533071671) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3384 | Buy Now |
DISTI #
538-53307-1671
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 16Ckt EmbsTpPkg RoHS: Compliant | 15599 |
|
$0.9980 / $2.0400 | Buy Now |
|
Onlinecomponents.com | 0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 4.50 and 5.50mm Stacking Heights, Lead-Free, 16 Circuits RoHS: Compliant |
2000 Partner Stock |
|
$0.8100 / $1.0200 | Buy Now |
DISTI #
65677221
|
Verical | Conn Board to Board HDR 16 POS 0.8mm Solder ST SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.9800 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | 154 |
|
$1.5024 / $3.0048 | Buy Now | |
DISTI #
0533071671
|
Avnet Americas | Conn Board to Board HDR 16 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533071671) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3384 | Buy Now |
DISTI #
3499278
|
element14 Asia-Pacific | MEZZANINE CONNECTOR, PLUG, 16POS, 2ROW RoHS: Compliant Min Qty: 1000 Container: Reel | 6000 |
|
$1.2842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53307-1671
Molex
Buy Now
Datasheet
|
Compare Parts:
53307-1671
Molex
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Board Mounting Option | PEG | |
Body Breadth | 0.161 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |