-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1551 |
|
RFQ | ||
DISTI #
MX-53261-0471
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 4, SMT, 1A, tinned Min Qty: 2 | 22890 |
|
$0.2800 / $0.4000 | Buy Now |
DISTI #
CONN14416
|
Rutronik | 04 P HEADER SHROUDED 90° SMT RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Stock DE - 86200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1881 / $0.1990 | Buy Now |
DISTI #
SMC-532610471
|
Sensible Micro Corporation | Rohs Conn, Hdr 4Pos 1.25Mm R/A Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 611 |
|
$1.4800 / $1.7575 | RFQ |
|
Chip 1 Exchange | INSTOCK | 7634 |
|
RFQ | |
DISTI #
532610471
|
Avnet Abacus | MOLEX, Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 532610471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 1.25mm (.049") Pitch PicoBlade? Header, Surface Mount, Right Angle, Lead-free, 4Circuits | CONN HEADER SMD R/A 4POS 1.25MM | 3800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x4P 4P 1 1.25mm 4 bronze SMD,P=1.25mm Wire To Board / Wire To Wire Connector ROHS | 16045 |
|
$0.0567 / $0.1004 | Buy Now |
|
LCSC | SMDP1.25mm Wire To Board Connector ROHS | 16050 |
|
$0.0579 / $0.1025 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R, WtB Hd RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 44800 |
|
$0.2510 / $0.2697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy