-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8238
|
Newark | Picoblade1.25 Smt Ra Pkg 11P |Molex 53261-1171 (Alternate Part Number: 822348164240 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.7210 | Buy Now |
DISTI #
59J0243
|
Newark | Wire-Board Conn, Header, 11Pos, 1.25Mm, Connector Type:Wire To Board, Series:Picoblade, Contact Termination:Surface Mount Right Angle, Gender:Header, No. Of Contacts:11, No. Of Rows:1, Pitch Spacing:1.25Mm, Contact Plating:Tin Rohs Compliant: Yes |Molex 53261-1171 (Alternate Part Number: 822348164240 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4920 / $0.5000 | Buy Now |
DISTI #
34R5871
|
Newark | Connector, Header, 11Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Picoblade 53261 Series Rohs Compliant: Yes |Molex 53261-1171 (Alternate Part Number: 822348164240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2530 | Buy Now |
DISTI #
0532611171
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0532611171) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 4800 |
|
$0.6115 / $0.8148 | Buy Now |
DISTI #
538-53261-1171
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 11 CKT Right-Angle RoHS: Compliant | 7332 |
|
$0.5190 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 1.25mm Solder RA SMD PicoBlade™ T/R RoHS: Compliant |
39000 Partner Stock |
|
$0.4661 / $0.5406 | Buy Now |
DISTI #
65681493
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 39000 |
|
$0.4600 / $0.5400 | Buy Now |
DISTI #
64560051
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2201 | Americas - 3500 |
|
$0.8751 / $1.0547 | Buy Now |
DISTI #
16845280
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4600 / $0.5400 | Buy Now |
DISTI #
60910460
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1801 | Americas - 487 |
|
$0.4718 / $0.4915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53261-1171
Molex
Buy Now
Datasheet
|
Compare Parts:
53261-1171
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.134 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |