-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI RECP ASSY 4 ROW 200 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7665
|
Newark | Btb Conn, R/A Rcpt, 200Pos, 4Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 532434-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$109.1800 / $126.2400 | Buy Now |
DISTI #
532434-7-ND
|
DigiKey | CONN RCPT HD 200POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
24 In Stock |
|
$109.4160 / $121.3800 | Buy Now |
DISTI #
532434-7
|
Avnet Americas | Conn HDI RCP 200 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 532434-7) RoHS: Not Compliant Min Qty: 24 Package Multiple: 4 Lead time: 64 Weeks, 0 Days Container: Tube | 0 |
|
$99.8692 / $120.1816 | Buy Now |
DISTI #
571-532434-7
|
Mouser Electronics | High Speed / Modular Connectors HDI RECP ASSY 4 ROW RoHS: Not Compliant | 1 |
|
$133.3400 / $145.2900 | Buy Now |
DISTI #
73776193
|
RS | HDI RECP ASSY 4 ROW 200 POS, PCB Headers and Receptacles | TE Connectivity 532434-7 Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$137.1700 | RFQ |
DISTI #
AMP532434-7
|
Heilind Electronics | HDI RECP ASSY 4 ROW 200 POS | Americas - 0 in Stock |
|
$84.2318 / $105.2898 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC) |
72 In Stock |
|
$105.6800 / $119.0000 | Buy Now |
DISTI #
532434-7
|
TTI | High Speed / Modular Connectors HDI RECP ASSY 4 ROW Min Qty: 4 Package Multiple: 4 Container: Tube |
Americas - 52 In Stock |
|
$89.5400 / $126.6000 | Buy Now |
DISTI #
AMP532434-7
|
Interstate Connecting Components | HDI RECP ASSY 4 ROW 200 POS | 0 |
|
$84.2318 / $105.2898 | Buy Now |
DISTI #
532434-7
|
Avnet Abacus | Conn HDI RCP 200 POS 2.54mm Solder RA Thru-Hole (Alt: 532434-7) RoHS: Not Compliant Min Qty: 24 Package Multiple: 4 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532434-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532434-7
TE Connectivity
HDI RECP ASSY 4 ROW 200 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | #2-56 THD HOLE | |
Body Breadth | 0.46 inch | |
Body Depth | 0.46 inch | |
Body Length | 5.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 532434-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532434-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5532434-7 | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR | TE Connectivity | 532434-7 vs 5532434-7 |