Part Details for 531AB156M250DG by Skyworks Solutions Inc
Overview of 531AB156M250DG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 531AB156M250DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531AB156M250DG-ND
|
DigiKey | XO-DIFFSE SINGLEFREQ OE_PIN1 10 Min Qty: 1 Lead time: 8 Weeks Container: Strip |
130 In Stock |
|
$12.8016 / $14.9200 | Buy Now |
DISTI #
634-531AB156M250DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 0 |
|
$12.8000 / $14.9200 | Order Now |
Part Details for 531AB156M250DG
531AB156M250DG CAD Models
531AB156M250DG Part Data Attributes:
|
531AB156M250DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531AB156M250DG
Skyworks Solutions Inc
XO, Clock, 10MHz Min, 945MHz Max, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 121 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |