-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT, .200 C/L,LP,2 POS, 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5951
|
Newark | Shunt Jumper, 2Way, 5.08Mm, Accessory Type:Shunt, For Use With:Connectors, No. Of Positions:2Positions, Pitch Spacing:0.2", Product Range:-, Body Material:Polyester, Contact Material:Beryllium Copper, No. Of Contacts:53Contacts Rohs Compliant: Yes |Amp Te Connectivity 531230-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2429 |
|
$0.5100 / $0.5950 | Buy Now |
DISTI #
A26232-ND
|
DigiKey | SHUNT .200 C/L LP 2 POS 15AU Min Qty: 10 Lead time: 21 Weeks Container: Bulk |
4800 In Stock |
|
$0.4541 / $0.8180 | Buy Now |
DISTI #
531230-2
|
Avnet Americas | Conn Shunt F 2 POS 5.08mm ST Stick - Bulk (Alt: 531230-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 11504 |
|
$0.3963 / $0.4198 | Buy Now |
DISTI #
91C5951
|
Avnet Americas | Conn Shunt F 2 POS 5.08mm ST Stick - Bulk (Alt: 91C5951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2429 Partner Stock |
|
$0.5240 / $0.7380 | Buy Now |
DISTI #
571-5312302
|
Mouser Electronics | Headers & Wire Housings 2POS SHUNT .2" GLD RoHS: Compliant | 4373 |
|
$0.4540 / $0.6800 | Buy Now |
DISTI #
V36:1790_07465404
|
Arrow Electronics | Conn Shunt F 2 POS 5.08mm ST Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2339 | Americas - 1830 |
|
$0.4176 / $0.6782 | Buy Now |
|
Future Electronics | 2 Position 5.08 mm Centerline Open Top Standard Housing Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 15422Box |
|
$0.4200 / $0.5100 | Buy Now |
DISTI #
AMP531230-2
|
Heilind Electronics | SHUNT .200 C/LLP2 POS 15AU | Americas - 0 in Stock |
|
$0.5248 | Buy Now |
|
Onlinecomponents.com | SHUNT, .200 C/L,LP,2 POS, 15AU RoHS: Compliant |
30700 In Stock |
|
$0.4339 / $0.6606 | Buy Now |
DISTI #
69726653
|
Verical | Conn Shunt F 2 POS 5.08mm ST Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2236 | Americas - 30700 |
|
$0.5677 / $0.9175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531230-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531230-2
TE Connectivity
SHUNT, .200 C/L,LP,2 POS, 15AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NO. OF CONTACTS: 2, LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |