-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX PIN HEADER KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2528
|
Newark | Headers & Wire Housings Box Pin Header Kit |Amp Te Connectivity 530341-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$17.3300 | Buy Now |
DISTI #
15H9296
|
Newark | Box Pin Header Kit Rohs Compliant: Yes |Amp Te Connectivity 530341-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5700 | Buy Now |
DISTI #
A125971-ND
|
DigiKey | BOX PIN HEADER KIT Min Qty: 5 Lead time: 64 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2868 | Buy Now |
DISTI #
2266-530341-5-ND
|
DigiKey | BOX PIN HEADER KIT Min Qty: 5 Lead time: 64 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$16.4000 / $17.3700 | Buy Now |
DISTI #
530341-5
|
Avnet Americas | Connector Accessories External Key Kit Loose Piece - Bulk (Alt: 530341-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4284 / $16.1596 | Buy Now |
DISTI #
571-530341-5
|
Mouser Electronics | Automotive Connectors BOX PIN HEADER KIT RoHS: Compliant | 0 |
|
$16.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$14.5900 | Buy Now |
DISTI #
AMP530341-5
|
Heilind Electronics | BOX PIN HEADER KIT | Americas - 0 in Stock |
|
$16.7353 | Buy Now |
|
Onlinecomponents.com | BOX PIN HEADER KIT RoHS: Compliant |
484 In Stock |
|
$0 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, EXTERNAL KEY, STAINLESS STEEL | 17 |
|
$14.2253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530341-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530341-5
TE Connectivity
BOX PIN HEADER KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | EXTERNAL KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |