-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5805
|
Newark | 53015-1110 Rohs Compliant: Yes |Molex 53015-1110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$0.1970 | Buy Now |
|
Quest Components | 580 |
|
$0.3325 / $0.6650 | Buy Now | |
|
Quest Components | 184 |
|
$0.3990 / $0.7980 | Buy Now | |
|
Quest Components | 323 |
|
$0.5565 / $1.8550 | Buy Now | |
DISTI #
53015-1110
|
TTI | Headers & Wire Housings HDR W-T-B R/A 11P BLADE PINS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 53015-1110
|
PEI Genesis | Board Connector, Contact | 2973 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 11 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag RoHS: Compliant |
2973 Partner Stock |
|
$0.4702 / $0.7656 | Buy Now |
DISTI #
10193644
|
TestEquity LLC | Molex 53015-1110 2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 11 Circuits | 2973 |
|
$0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53015-1110
Molex
Buy Now
Datasheet
|
Compare Parts:
53015-1110
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | NONE | |
Body Breadth | 0.183 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53015-1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53015-1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1-11-T-.100/.430-HT | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 53015-1110 vs PH1-11-T-.100/.430-HT |
51015-1100 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Molex | 53015-1110 vs 51015-1100 |
1-641126-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 53015-1110 vs 1-641126-1 |
TSW-111-16-T-S-RE | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 53015-1110 vs TSW-111-16-T-S-RE |
ZW-11-11-T-S-590-132-002 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 53015-1110 vs ZW-11-11-T-S-590-132-002 |