Part Details for 53-02-103G by BOYD Laconia
Overview of 53-02-103G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53-02-103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53-02-103G-ND
|
DigiKey | THERM PAD 23.8MMX19.05MM GRY/GRN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10212 In Stock |
|
$0.8023 / $1.2600 | Buy Now |
DISTI #
532-53-02-103G
|
Mouser Electronics | Thermal Interface Products Thermalsil III Pad for TO218, Polygon, 5-Side, 23.80x19.05x 0.152mm, Sil Rubber RoHS: Compliant | 7317 |
|
$0.7790 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk RoHS: Compliant |
8104 In Stock |
|
$0.8330 / $1.3190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7750 |
|
RFQ | |
|
Master Electronics | Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk RoHS: Compliant |
8104 In Stock |
|
$0.8330 / $1.3190 | Buy Now |