-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8611
|
Newark | Connector, Stacking, Rcpt, 70Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 52991-0708 (Alternate Part Number: 800754364508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 833 |
|
$4.5200 / $6.4900 | Buy Now |
DISTI #
67X4882
|
Newark | Stacking Board Connector, Slimstack 52991 Series, Receptacle, 0.5 Mm, 70, Surface Mount Rohs Compliant: Yes |Molex 52991-0708 (Alternate Part Number: 800754364508 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 | Buy Now |
DISTI #
538-52991-0708
|
Mouser Electronics | Board to Board & Mezzanine Connectors 70 Ckt Vert. Recept. 0.5mm SMT Dual-Row RoHS: Compliant | 796 |
|
$3.0300 / $4.3100 | Buy Now |
DISTI #
MOL52991-0708.P
|
Heilind Electronics | 0.5 BTB STR REC HSG - CUT STRIP | Americas - 0 in Stock |
|
$4.7114 / $5.9560 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 70 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
18098 Partner Stock |
|
$2.9400 / $3.3200 | Buy Now |
DISTI #
16858750
|
Verical | Conn Board to Board RCP 70 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$3.0400 / $3.1200 | Buy Now |
DISTI #
77780270
|
Verical | Conn Board to Board RCP 70 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 5192 |
|
$3.1515 / $3.7143 | Buy Now |
|
Bristol Electronics | 5075 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 70 Contacts, Socket, 0.02 Pitch, Surface Mount Terminal, Locking | 3918 |
|
$2.5751 / $7.3575 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 70 Contacts, Socket, 0.02 Pitch, Surface Mount Terminal, Locking | 695 |
|
$3.6788 / $7.3575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52991-0708
Molex
Buy Now
Datasheet
|
Compare Parts:
52991-0708
Molex
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.213 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |