-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 1.65mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7905
|
Newark | Terminal, Spade Tongue, 22-16Awg, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52929 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8390 |
|
$0.3090 / $0.5930 | Buy Now |
DISTI #
97F9921
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52929 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$222.0000 / $231.0000 | Buy Now |
DISTI #
A1067-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
59838 In Stock |
|
$0.2655 / $0.4600 | Buy Now |
DISTI #
52929
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece - Bulk (Alt: 52929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 10381 |
|
$0.1986 / $0.2104 | Buy Now |
DISTI #
57AC7905
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece - Bulk (Alt: 57AC7905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 8390 Partner Stock |
|
$0.3750 / $0.5930 | Buy Now |
DISTI #
571-52929
|
Mouser Electronics | Terminals SPRING SPADE 22-16 6 RoHS: Compliant | 39842 |
|
$0.2160 / $0.5300 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 10000Bag |
|
$0.2150 / $0.2300 | Buy Now |
|
Bisco Industries | 280 |
|
Buy Now | ||
DISTI #
AMP52929
|
Heilind Electronics | PIDG SP SPD 22-16COMM22-18MIL6 | Americas - 27618 in Stock75000 On Order |
|
$0.2458 / $0.3107 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6. RoHS: Compliant |
46014 In Stock 40000 On Order |
|
$0.1990 / $0.3523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52929
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52929
TE Connectivity
Fork Terminal, 1.65mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |