-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0729
|
Newark | 0.635 Btb St Rec Hsg Assy 30Cktembstppkg |Molex 52901-0374 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Reel | 5720 |
|
$4.8200 / $5.1900 | Buy Now |
DISTI #
03AH4156
|
Newark | Connector, Stacking, Rcpt, 30Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.64Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 52901-0374 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 639 |
|
$5.4500 / $7.7900 | Buy Now |
DISTI #
02AH7389
|
Newark | Connector, Stacking, Rcpt, 30Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.64Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 52901-0374 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $2.9800 | Buy Now |
DISTI #
0529010374
|
Avnet Americas | Conn Stacking RCP 30 POS 12mm to 16mm Stack Height 0.635mm SMD ST SMD Emboss T/R - Tape and Reel (Alt: 0529010374) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4115 / $6.1725 | Buy Now |
DISTI #
03AH4156
|
Avnet Americas | Conn Stacking RCP 30 POS 12mm to 16mm Stack Height 0.635mm SMD ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 03AH4156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Ammo Pack | 639 Partner Stock |
|
$5.4500 / $7.7900 | Buy Now |
DISTI #
538-52901-0374
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 30 CKT RoHS: Compliant | 3005 |
|
$4.9000 / $8.2300 | Buy Now |
DISTI #
75127554
|
RS | 0.635 BtB ST Rec Hsg Assy 30CktEmbsTpPkg | Molex Incorporated 52901-0374 RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4580 | RFQ |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 11.00 to 16.00mm Stacking Heights, Embossed Tape with Cover Packaging, 30 Circuits, Lead-Free RoHS: Compliant |
5720 Partner Stock |
|
$3.5700 / $4.5200 | Buy Now |
DISTI #
80329134
|
Verical | Conn Board to Board RCP 30 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 440 Package Multiple: 440 | Americas - 5720 |
|
$3.8600 / $4.5800 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 31 |
|
$4.6013 / $9.2025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52901-0374
Molex
Buy Now
Datasheet
|
Compare Parts:
52901-0374
Molex
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 52901-0374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52901-0374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-30N2D | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0374 vs KX14-30N2D |
10029672-3046 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | 52901-0374 vs 10029672-3046 |
KX14-30N2E1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0374 vs KX14-30N2E1 |
KX14-30N2D1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0374 vs KX14-30N2D1 |
10029673-3046 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | 52901-0374 vs 10029673-3046 |
53307-3028 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 52901-0374 vs 53307-3028 |
52921-0308 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Molex | 52901-0374 vs 52921-0308 |
KX14-30N2E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0374 vs KX14-30N2E |
5-5316136-1 | .6FHR04H,030,S,STD,08/SP,ST,SENo | TE Connectivity | 52901-0374 vs 5-5316136-1 |
KX14-30K2E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0374 vs KX14-30K2E |