-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2804
|
Newark | Conn, Ffc/Fpc, 30Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 52852-3070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2889 |
|
$1.2100 / $1.7400 | Buy Now |
DISTI #
80AH3554
|
Newark | Conn, Ffc/Fpc, 30Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 52852-3070 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7760 / $0.8790 | Buy Now |
DISTI #
0528523070
|
Avnet Americas | Conn FFC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0528523070) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2773 | Buy Now |
DISTI #
538-52852-3070
|
Mouser Electronics | FFC & FPC Connectors 30CKT RA SMT RECPT BOTTOM CONTACT RoHS: Compliant | 3438 |
|
$0.9340 / $1.8500 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Bottom Contact Style Receptacle, 30 Circuits, Lead-Free RoHS: Compliant |
31000 Partner Stock |
|
$0.8670 / $1.0100 | Buy Now |
|
Master Electronics | 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Bottom Contact Style Receptacle, 30 Circuits, Lead-Free RoHS: Compliant |
31000 Partner Stock |
|
$0.8670 / $1.0100 | Buy Now |
DISTI #
10193569
|
TestEquity LLC | Molex 52852-3070 FFC & FPC Connectors, 30 Circuit, Ra Smt Receptacle, Bottom Contact | 31000 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52852-3070
Molex
Buy Now
Datasheet
|
Compare Parts:
52852-3070
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & T/R PACKAGING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.122 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.331 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0556 N |