-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3511
|
Newark | Conn, Ffc/Fpc, R/A, 14Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52793-1470 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.6360 / $0.6900 | Buy Now |
DISTI #
82AH2776
|
Newark | Conn, Ffc/Fpc, R/A, 14Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52793-1470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1665 |
|
$0.9040 / $1.3900 | Buy Now |
DISTI #
58J9910
|
Newark | Ffc/Fpc Connector, Receptacle 14Pos 1Row, Pitch Spacing:1Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Molex 52793-1470 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.5710 | Buy Now |
DISTI #
0527931470
|
Avnet Americas | Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527931470) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7976 | Buy Now |
DISTI #
538-52793-1470
|
Mouser Electronics | FFC & FPC Connectors 14CKT RA SMT TOP CONTACT RoHS: Compliant | 0 |
|
$0.6010 / $0.6330 | Order Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.5300 / $0.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | 800 |
|
$0.8125 / $2.6000 | Buy Now | |
DISTI #
52793-1470
|
TTI | FFC & FPC Connectors 14CKT RA SMT TOP CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6200 | Buy Now |
DISTI #
0527931470
|
Avnet Americas | Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527931470) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52793-1470
Molex
Buy Now
Datasheet
|
Compare Parts:
52793-1470
Molex
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT, TAPE PKG | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.122 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.701 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |