-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSCAR™ User Configurable Clock, QSOP48/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
525R-02LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
525R-02LF
Renesas Electronics Corporation
OSCAR™ User Configurable Clock, QSOP48/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | QSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PCG28 | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |