Part Details for 522710669 by Molex
Overview of 522710669 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522710669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0522710669
|
Avnet Americas | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522710669) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7328 | Buy Now |
|
Bristol Electronics | 603 |
|
RFQ | ||
DISTI #
0522710669
|
Avnet Americas | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522710669) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7328 | Buy Now |
DISTI #
MX-52271-0669
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, bottom contacts,ZIF, SMT Min Qty: 3 | 0 |
|
$0.4630 / $0.6620 | RFQ |
DISTI #
522710669
|
Avnet Abacus | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 522710669) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 17000 |
|
Buy Now | |
DISTI #
522710669
|
Avnet Abacus | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 522710669) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0522710669
|
Avnet Asia | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R (Alt: 0522710669) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 5 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN FPC BOTTOM 6POS 1.00MM R/A | 1940 |
|
RFQ | |
|
New Advantage Corporation | Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R, 1MM ZIF RA RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.5088 / $0.5467 | Buy Now |