Part Details for 522660211 by Molex
Overview of 522660211 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522660211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-52266-0211
|
TME | Connector: wire-wire, Mizu-P25, male, plug, for cable, PIN: 2, IP67 Min Qty: 1 | 0 |
|
$0.9400 / $1.5400 | RFQ |
|
Ameya Holding Limited | 02P PLUG HOUSING 2.50MM 180° RoHSconf | 6933 |
|
RFQ | |
DISTI #
CONN9410
|
Rutronik | 02P PLUG HOUSING 2.50MM 180° RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9381 / $0.9735 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 53343 |
|
RFQ | |
DISTI #
522660211
|
Avnet Abacus | MOLEX, Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Tray (Alt: 522660211) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800122515
|
Chip1Stop | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25? Automotive Tray RoHS: Compliant Container: Tray | 29 |
|
$0.5500 / $0.6960 | Buy Now |
|
New Advantage Corporation | Conn Housing PL 2 POS 2.5mm Crimp ST Tray, 2.5 Mini Splash prf RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 92300 |
|
$1.1400 / $1.2300 | Buy Now |
Part Details for 522660211
522660211 CAD Models
522660211 Part Data Attributes
|
522660211
Molex
Buy Now
|
Compare Parts:
522660211
Molex
|
Samacsys Manufacturer | Molex |