-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5223957-1) UPM GUIDE MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4746
|
Newark | Power To The Board Acc:Fem Guide Mod B-Plane Upm |Amp Te Connectivity 5223957-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7477 |
|
$2.1500 / $2.9500 | Buy Now |
DISTI #
5223957-1-ND
|
DigiKey | CONN MODULE FEMALE GUIDE 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2335 In Stock |
|
$1.7099 / $2.8400 | Buy Now |
DISTI #
5223957-1
|
Avnet Americas | Connector Accessories Guide Module Zinc Alloy Die Cast Chromate Finish - Bulk (Alt: 5223957-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 29365105 Factory Stock |
|
$1.3524 | Buy Now |
DISTI #
42K7110
|
Avnet Americas | Connector Accessories Guide Module Zinc Alloy Die Cast Chromate Finish - Bulk (Alt: 42K7110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
571-5223957-1
|
Mouser Electronics | Power to the Board ACC:FEM GUIDE MOD B-PLANE UPM RoHS: Compliant | 973 |
|
$1.8200 / $3.2000 | Buy Now |
DISTI #
V36:1790_07460994
|
Arrow Electronics | Connector Accessories Guide Module Right Angle Zinc Alloy Die Cast Chromate Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2231 | Americas - 3384 |
|
$1.4757 / $2.1681 | Buy Now |
DISTI #
E02:0323_01946592
|
Arrow Electronics | Connector Accessories Guide Module Right Angle Zinc Alloy Die Cast Chromate Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 1335 |
|
$1.3306 / $1.7045 | Buy Now |
|
Future Electronics | Universal 4-40 UNC-2B Right Angle Power Guide Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Tray | 6Tray |
|
$1.5000 / $1.7100 | Buy Now |
|
Future Electronics | Universal 4-40 UNC-2B Right Angle Power Guide Module RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP5223957-1
|
Heilind Electronics | UPM GUIDE MODULE | Americas - 0 in Stock |
|
$1.8719 / $1.8998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223957-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223957-1
TE Connectivity
(5223957-1) UPM GUIDE MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE MODULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |