-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE,PRESS FIT,COML BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1745
|
Newark | 5222006-1 Rohs Compliant: Yes |Amp Te Connectivity 5222006-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.7600 / $5.4600 | Buy Now |
DISTI #
42K8686
|
Newark | Rf/Coaxial, Bnc Jack Str 50 Ohm Press Fit, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5222006-1 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 | Buy Now |
DISTI #
A32250-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6944 / $7.2600 | Buy Now |
DISTI #
5222006-1
|
Avnet Americas | Conn BNC RCP 50Ohm Press Fit ST Thru-Hole Gold - Rail/Tube (Alt: 5222006-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 9 |
|
$3.9100 | Buy Now |
DISTI #
571-5222006-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors PRESS-FIT TERM. JACK RoHS: Compliant | 0 |
|
$4.6600 / $7.9800 | Order Now |
|
Future Electronics | BNC Series 50 Ohm Straight Jack PCB Connector Press Fit RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$4.4200 / $4.7700 | Buy Now |
DISTI #
AMP5222006-1
|
Heilind Electronics | RECEPTACLEPRESS FITCOML BNC | Americas - 0 in Stock |
|
$4.8476 / $4.9200 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - BNC Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Beryllium Copper. RoHS: Compliant |
1420 In Stock |
|
$4.2900 / $7.4200 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 7 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
5222006-1
|
TTI | RF Connectors / Coaxial Connectors PRESS-FIT TERM. JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 347 In Stock |
|
$4.5500 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5222006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5222006-1
TE Connectivity
RECEPTACLE,PRESS FIT,COML BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.81 inch | |
Body Diameter | 0.436 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.165 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .556 N |