Part Details for 5219498F by Dialight
Overview of 5219498F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219498F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1556-ND
|
DigiKey | LED ORANGE DIFFUSED 3MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2004 / $0.7300 | Buy Now |
DISTI #
36328376
|
Verical | LED Uni-Color Orange 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 3104 |
|
$0.2150 / $0.2620 | Buy Now |
DISTI #
32355731
|
Verical | LED Uni-Color Orange 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 327 Package Multiple: 1 | Americas - 651 |
|
$0.2312 / $0.2398 | Buy Now |
DISTI #
521-9498F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5200 In Stock |
|
$0.1880 / $0.2690 | Buy Now |
Part Details for 5219498F
5219498F CAD Models
5219498F Part Data Attributes:
|
5219498F
Dialight
Buy Now
|
Compare Parts:
5219498F
Dialight
|
Samacsys Manufacturer | Dialight |