Part Details for 5217461 (ALTERNATE: 5217461) by RS Pro
Overview of 5217461 (ALTERNATE: 5217461) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5217461 (ALTERNATE: 5217461)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645369
|
RS | POM 12 Teeth Spur Gear 12mm Pitch Diam. 8mm Hub Diam. 4mm Bore Diam. | RS PRO 5217461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$1.3090 | Buy Now |