-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2467
|
Newark | Fastin Faston 250 Housing Tab Nylon 6/6 |Amp Te Connectivity 521744-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62824 |
|
$0.3480 / $0.5930 | Buy Now |
DISTI #
40P9698
|
Newark | Fastin Faston 250 Housing Tab Nylon 6/6 |Te Connectivity 521744-1 Min Qty: 44000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 | Buy Now |
DISTI #
A113882-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38861 In Stock |
|
$0.3311 / $0.5700 | Buy Now |
DISTI #
521744-1
|
Avnet Americas | Conn Housing M 1 POS Crimp ST Cable Mount - Bulk (Alt: 521744-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2955 | Buy Now |
DISTI #
571-521744-1
|
Mouser Electronics | Terminals 250 FASTIN-FASTON TAB HSG RoHS: Compliant | 16816 |
|
$0.3040 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.2630 | Buy Now |
DISTI #
AMP521744-1
|
Heilind Electronics | 250 FASTIN-FASTON TAB HSG | Americas - 0 in Stock |
|
$0.3280 | Buy Now |
|
Onlinecomponents.com | FASTIN FASTON 250 HOUSING TAB NYLON 6/6 RoHS: Compliant |
62824 Partner Stock |
|
$0.2965 / $0.5841 | Buy Now |
DISTI #
65674135
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 43800 |
|
$0.2950 / $0.3200 | Buy Now |
DISTI #
11595018
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 19024 |
|
$0.2950 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521744-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521744-1
TE Connectivity
Rectangular Power Connector, 1 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |