-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CIRC DIN RCPT GRND SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8502
|
Newark | Circular Din Connectors C-Din 08P Rec R/A T/H |Amp Te Connectivity 5212047-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 / $9.2200 | Buy Now |
DISTI #
A32316-ND
|
DigiKey | CONN RCPT FMALE DIN 8POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2332 In Stock |
|
$7.7055 / $9.1500 | Buy Now |
DISTI #
5212047-1
|
Avnet Americas | Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 5212047-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$7.2740 / $8.7535 | Buy Now |
DISTI #
571-5212047-1
|
Mouser Electronics | Circular DIN Connectors C-DIN 08P REC R/A T/H RoHS: Compliant | 606 |
|
$9.0200 / $13.6900 | Buy Now |
DISTI #
V36:1790_07790560
|
Arrow Electronics | Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2345 | Americas - 448 |
|
$7.5350 / $9.1080 | Buy Now |
|
Future Electronics | 8 CIRC DIN RCPT GRND SHLD RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$7.5400 | Buy Now |
DISTI #
AMP5212047-1
|
Heilind Electronics | 8 CIRC DIN RCPT GRND SHLD | Americas - 0 in Stock |
|
$9.0653 / $9.2006 | Buy Now |
|
Onlinecomponents.com | 8 CIRC DIN RCPT GRND SHLD RoHS: Compliant |
546 Partner Stock |
|
$7.5600 / $9.7300 | Buy Now |
DISTI #
65699171
|
Verical | Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$8.3300 / $8.4900 | Buy Now |
DISTI #
73594913
|
Verical | Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 448 |
|
$7.5350 / $9.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5212047-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5212047-1
TE Connectivity
8 CIRC DIN RCPT GRND SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.62 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN-NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for 5212047-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5212047-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212047-1 | 8 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE | TE's AMP | 5212047-1 vs 212047-1 |
212047-1 | CONNECTOR, 8 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE | TE Connectivity | 5212047-1 vs 212047-1 |