-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8496
|
Newark | Terminals Hsg, Rcpt Fast 250 6/6 Blk |Amp Te Connectivity 521066-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3895 |
|
$0.3340 | Buy Now |
DISTI #
61H8305
|
Newark | Hsg, Rcpt Fast 250 6/6 Blk Rohs Compliant: Yes |Amp Te Connectivity 521066-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.3720 | Buy Now |
DISTI #
2266-521066-1-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS BLACK Min Qty: 250 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
3895 In Stock |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
A113847-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS BLACK Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3431 | Buy Now |
DISTI #
521066-1
|
Avnet Americas | Conn Housing RCP 4 POS ST - Bulk (Alt: 521066-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2827 / $0.3192 | Buy Now |
DISTI #
571-521066-1
|
Mouser Electronics | Terminals HSG, RCPT FAST 250 6/6 BLK RoHS: Compliant | 319 |
|
$0.2910 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2690 | Buy Now |
DISTI #
AMP521066-1
|
Heilind Electronics | HSG, RCPT FAST 250 6/6 BLK | Americas - 0 in Stock |
|
$0.2356 / $0.3508 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG. REC 4P BLACK RoHS: Compliant |
3895 Partner Stock |
|
$0.3130 / $0.4580 | Buy Now |
DISTI #
65673291
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount Black Package Min Qty: 190 Package Multiple: 1 | Americas - 2000 |
|
$0.3000 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521066-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521066-1
TE Connectivity
4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.9 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.59 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |